Part Details for ILQ621GB-X016 by Vishay Intertechnologies
Overview of ILQ621GB-X016 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ILQ621GB-X016
ILQ621GB-X016 CAD Models
ILQ621GB-X016 Part Data Attributes
|
ILQ621GB-X016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILQ621GB-X016
Vishay Intertechnologies
Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, CMOS COMPATIBLE | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ILQ621GB-X016
This table gives cross-reference parts and alternative options found for ILQ621GB-X016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ621GB-X016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ621GB-X016 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, 0.400 INCH, LEAD FREE, PLASTIC, DIP-16 | Vishay Semiconductors | ILQ621GB-X016 vs ILQ621GB-X016 |
ILQ621GB-X016 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ621GB-X016 vs ILQ621GB-X016 |