Part Details for ILQ66-3 by Siemens
Overview of ILQ66-3 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILQ66-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 4-channel, 5.3kv Isolation, Dip | 90 |
|
$2.0150 / $4.6500 | Buy Now |
Part Details for ILQ66-3
ILQ66-3 CAD Models
ILQ66-3 Part Data Attributes
|
ILQ66-3
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILQ66-3
Siemens
Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 400% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for ILQ66-3
This table gives cross-reference parts and alternative options found for ILQ66-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ66-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ66-3 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, DIP-16 | Vishay Intertechnologies | ILQ66-3 vs ILQ66-3 |
ILQ66-3 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ66-3 vs ILQ66-3 |