Part Details for ILQ66-4X007T by Vishay Intertechnologies
Overview of ILQ66-4X007T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILQ66-4X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.8000 | Buy Now |
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Quest Components | 399 |
|
$2.2730 / $4.1328 | Buy Now |
Part Details for ILQ66-4X007T
ILQ66-4X007T CAD Models
ILQ66-4X007T Part Data Attributes
|
ILQ66-4X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILQ66-4X007T
Vishay Intertechnologies
Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 500% | |
Current Transfer Ratio-Nom | 750% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0002 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ILQ66-4X007T
This table gives cross-reference parts and alternative options found for ILQ66-4X007T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ66-4X007T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ66-4-X009 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ66-4X007T vs ILQ66-4-X009 |
ILQ66-4-X007T | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ66-4X007T vs ILQ66-4-X007T |
ILQ66-4-X007 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ66-4X007T vs ILQ66-4-X007 |
ILQ66-4-X009 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ66-4X007T vs ILQ66-4-X009 |