There are no models available for this part yet.
Overview of ILT4S-C0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ILT4S-C0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H0318
|
Newark | Belt-Ty(Tm) In-Line Cable Tie, Locking, 14.7" Standard, Wr Nylon 6.6, Black Rohs Compliant: Yes |Panduit ILT4S-C0 (Alternate Part Number: 07498376674 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$71.9800 / $82.9200 | Buy Now | |
DISTI #
298-21720-ND
|
DigiKey | CABLE TIE BLACK 50LBS 1.233' Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.6504 / $0.7544 | Buy Now | |
DISTI #
ILT4S-C0
|
Avnet Americas | Cable Accessories Belt Inline Cable Tie Weather Resistant Nylon 6.6 Black - Bag (Alt: ILT4S-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$49.2500 | Buy Now | |
DISTI #
644-ILT4S-C0
|
Mouser Electronics | Cable Ties Cable Tie In-Line 14.7L (373mm) Std RoHS: Compliant | 3363 |
|
$0.7050 / $0.9100 | Buy Now | |
DISTI #
71406112
|
RS | Belt-Ty Cable Tie, In-Line, 14.7L (373mm), Standard Cross Section, Natural | Panduit ILT4S-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6300 | RFQ | |
Bisco Industries | 100 |
|
Buy Now | ||||
DISTI #
PANILT4S-C0
|
Heilind Electronics | Cable Tie, In-Line, 14.7L (373mm), Stan | Americas - 0 in Stock |
|
$0.6475 / $0.6789 | Buy Now | |
Onlinecomponents.com | Panduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they’re ideal for indoor and outdoor environments and harsh UV light. Standard cross section, 14.7in, Tensile strength: 222, black, 100pc. RoHS: Compliant |
400 In Stock 900 Factory Stock |
|
$0.6930 / $0.7740 | Buy Now | ||
DISTI #
51579211
|
Verical | Cable Ties, In-Line Nylon 6/6 Black 102mm 222N RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2035 | Americas - 400 |
|
$0.9009 / $1.0062 | Buy Now | |
DISTI #
000000000000623536
|
Sager | Cable Ties Cable Tie In-Line 14.7L (373mm) Std Min Qty: 1000 | 0 |
|
$0.5133 / $0.5846 | Buy Now |
CAD Models for ILT4S-C0 by Panduit Corp
Part Data Attributes for ILT4S-C0 by Panduit Corp
ILT4S-C0
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
ILT4S-C0Panduit CorpVS
-