Part Details for IM05-0B8PS-ZWB (ALTERNATE: 6021575) by SICK AG
Overview of IM05-0B8PS-ZWB (ALTERNATE: 6021575) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM05-0B8PS-ZWB (ALTERNATE: 6021575)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70881818
|
RS | ProXimity Sensor, IMM, 0.8mm Flush, PNP, NO, 5m Cable, IMM Series | SICK IM05-0B8PS-ZWB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$157.2300 / $182.8200 | Buy Now |