There are no models available for this part yet.
Overview of IM73D122V01XTMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IM73D122V01XTMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK3783
|
Newark | Mems Microphone, 3.6V, Llga, Audio Control Type:Mems Microphone, Supply Voltage Range:1.62V To 3.6V, Control Interface:Pdm, Audio Ic Case Style:Llga, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Infineon IM73D122V01XTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 748 |
|
$1.6200 / $2.6200 | Buy Now | |
DISTI #
448-IM73D122V01XTMA1CT-ND
|
DigiKey | MIC MEMS DIGITAL PDM OMNI -26DB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5179 In Stock |
|
$1.2289 / $2.3100 | Buy Now | |
DISTI #
IM73D122V01XTMA1
|
Avnet Americas | Mic Omni-Directional -26dB 3.6V Rectangular Solder Pad T/R - Tape and Reel (Alt: IM73D122V01XTMA1) RoHS: Compliant Min Qty: 255 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4235 Partner Stock |
|
$1.2200 / $1.4300 | Buy Now | |
DISTI #
IM73D122V01XTMA1
|
Avnet Americas | Mic Omni-Directional -26dB 3.6V Rectangular Solder Pad T/R - Tape and Reel (Alt: IM73D122V01XTMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
726-IM73D122V01XTMA1
|
Mouser Electronics | MEMS Microphones Y RoHS: Compliant | 15676 |
|
$1.3200 / $2.2800 | Buy Now | |
Future Electronics | IM73D122V01XTMA1 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now | ||
DISTI #
80320733
|
Verical | Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2415 | Americas - 5000 |
|
$1.5828 | Buy Now | |
DISTI #
67203559
|
Verical | Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2240 | Americas - 93 |
|
$1.2610 / $1.7040 | Buy Now | |
Rochester Electronics | IM73D122V01 - High sensitivity digital XENSIVTM MEMS microphone RoHS: Compliant Status: Active Min Qty: 1 | 4235 |
|
$1.2200 / $1.4300 | Buy Now | ||
DISTI #
C1S322002235946
|
Chip1Stop | Microphones | 93 |
|
$1.2610 / $1.7400 | Buy Now |