Part Details for IMB06CTS by TE Connectivity
Overview of IMB06CTS by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IMB06CTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7950
|
Newark | Signal Relay, Spst, 12Vdc, Tht Rohs Compliant: Yes |Axicom Te Connectivity IMB06CTS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2700 / $5.2400 | Buy Now |
DISTI #
655-IMB06CTS
|
Mouser Electronics | High Frequency / RF Relays RELAY TELECOM 12VDC SPST-NO T/H | 2547 |
|
$3.0300 / $5.1300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A SPST-NO( (10mm 6mm 5.65mm)) THT RoHS: Compliant |
3183 In Stock |
|
$2.9000 / $5.2100 | Buy Now |
|
Bristol Electronics | 14540 |
|
RFQ | ||
|
Quest Components | RF RELAY, SPST, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140MW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHZ, 60W (RF INPUT), DC INPUT, AC/DC OUTPUT, | 488 |
|
$1.6500 / $4.0000 | Buy Now |
|
Quest Components | RF RELAY, SPST, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140MW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHZ, 60W (RF INPUT), DC INPUT, AC/DC OUTPUT, | 11632 |
|
$3.9000 / $7.8000 | Buy Now |
DISTI #
1462041-6
|
TTI | High Frequency / RF Relays IMB06CTS Min Qty: 2000 Package Multiple: 1000 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$2.3000 / $2.6500 | Buy Now |
DISTI #
3790805
|
element14 Asia-Pacific | SIGNAL RELAY, SPST, 12VDC, THT RoHS: Compliant Min Qty: 1 Container: Each | 1466 |
|
$2.9337 / $5.0250 | Buy Now |
DISTI #
3790805
|
Farnell | SIGNAL RELAY, SPST, 12VDC, THT RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 2 Days Container: Each | 1466 |
|
$2.6995 / $4.6205 | Buy Now |
DISTI #
IMB06CTS
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for IMB06CTS
IMB06CTS CAD Models
IMB06CTS Part Data Attributes:
|
IMB06CTS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IMB06CTS
TE Connectivity
RELAY TELECOM 12VDC SPST-NO T/H
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITHOUT DIODE IN PARALLEL, LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Power-Max | 60 W | |
Insertion Loss-Max | 0.33 dB | |
Isolation-Max | 18.8 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 10mm x 6mm x 5.4mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67; RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER | |
VSWR | 1.49 |