Filter Your Search
1 - 1 of 1 results
|
IMB06CTS
TE Connectivity
|
$4.1178 | Yes | Active | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | SPST | MOMENTARY | RF RELAY | DC | RELEASE TIME WITHOUT DIODE IN PARALLEL, LOW PROFILE | 12 mA | 9 V | 1.2 V | 12 V | 2A@250VAC | 2A@220VDC | 60 W | 0.33 dB | 18.8 dB | 8 ms | 8 ms | 16 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67; RT5 | NO | SOLDER | 6 mm | 5.4 mm | 10 mm | 10mm x 6mm x 5.4mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |