Part Details for IMB08-02BNSVU2S by SICK AG
Overview of IMB08-02BNSVU2S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMB08-02BNSVU2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4159
|
Newark | Inductive Prox Sensor, Npn/Spst-No, 30V Rohs Compliant: Yes |Sick IMB08-02BNSVU2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0400 / $94.3000 | Buy Now |
DISTI #
IMB08-02BNSVU2S-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYL 2M Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.6700 | Buy Now |
DISTI #
IMB08-02BNSVU2S
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷2mm, 10÷30VDC, M8, IP68, 200mA Min Qty: 1 | 4 |
|
$54.4600 / $58.9900 | Buy Now |