Part Details for IMB08-04NNSVC0S by SICK AG
Overview of IMB08-04NNSVC0S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMB08-04NNSVC0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4173
|
Newark | Inductive Prox Sensor, Npn/Spst-No, 30V Rohs Compliant: Yes |Sick IMB08-04NNSVC0S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.8200 / $125.0700 | Buy Now |
DISTI #
IMB08-04NNSVC0S-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.5400 | Buy Now |
DISTI #
IMB08-04NNSVC0S
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷4mm, 10÷30VDC, M8, IP68, 200mA Min Qty: 1 | 0 |
|
$57.0400 / $61.7900 | RFQ |