Part Details for IMB08-04NPSVT0S by SICK AG
Overview of IMB08-04NPSVT0S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMB08-04NPSVT0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4181
|
Newark | Inductive Prox Sensor, Pnp-Spst-No, 30V Rohs Compliant: Yes |Sick IMB08-04NPSVT0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.4400 / $97.1300 | Buy Now |
DISTI #
IMB08-04NPSVT0S
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷30VDC, M8, IP68, 200mA Min Qty: 1 | 0 |
|
$51.7000 / $56.0100 | RFQ |
|
Neutron USA | ProXimity Sensor,4mm Range,UnShielded,PNP,Normally Open,M8 3-pin | 4 |
|
$250.8400 | Buy Now |