Part Details for IMB12-04BPSVU2K by SICK AG
Overview of IMB12-04BPSVU2K by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMB12-04BPSVU2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4203
|
Newark | Inductive Prox Sensor, Pnp/Spst-No, 30V Rohs Compliant: Yes |Sick IMB12-04BPSVU2K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5900 / $88.5600 | Buy Now |
DISTI #
IMB12-04BPSVU2K-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.4800 | Buy Now |
DISTI #
IMB12-04BPSVU2K
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷30VDC, M12, IP68, 200mA Min Qty: 1 | 0 |
|
$46.0500 / $49.8800 | RFQ |
|
Neutron USA | Inductive ProX Sensor, M12 Barrel, R: 4mm flush, 2kHz DC 3wire PNP NO, 2m Cable, 1072754 | 1 |
|
$198.2800 | Buy Now |