Part Details for IMB12-08NDSVU2S by SICK AG
Overview of IMB12-08NDSVU2S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMB12-08NDSVU2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4207
|
Newark | Inductive Prox Sensor/2-Wire/Spst-No/30V Rohs Compliant: Yes |Sick IMB12-08NDSVU2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.4400 / $99.3500 | Buy Now |
DISTI #
IMB12-08NDSVU2S-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYL 2M Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.4800 | Buy Now |
DISTI #
IMB12-08NDSVU2S
|
TME | Sensor: inductive, OUT: 2-wire NO, 0÷8mm, 10÷30VDC, M12, IP68, 200mA Min Qty: 1 | 0 |
|
$44.5300 / $48.2400 | RFQ |