Part Details for IMC1008ER12NJ by Vishay Intertechnologies
Overview of IMC1008ER12NJ by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IMC1008ER12NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1008ER12NJ
|
Avnet Americas | Ind High Frequency Wirewound 12nH 5% 100MHz 60Q-Factor Ceramic 1A 1008 T/R - Tape and Reel (Alt: IMC1008ER12NJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.1166 | Buy Now |
DISTI #
70-IMC1008ER12NJ
|
Mouser Electronics | RF Inductors - SMD 12nH 5% RoHS: Compliant | 1643 |
|
$0.0950 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.0867 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7388 |
|
$0.0900 / $0.6000 | Buy Now |
DISTI #
IMC1008ER12NJ
|
Avnet Americas | Ind High Frequency Wirewound 12nH 5% 100MHz 60Q-Factor Ceramic 1A 1008 T/R - Tape and Reel (Alt: IMC1008ER12NJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.1166 | Buy Now |
Part Details for IMC1008ER12NJ
IMC1008ER12NJ CAD Models
IMC1008ER12NJ Part Data Attributes:
|
IMC1008ER12NJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1008ER12NJ
Vishay Intertechnologies
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1008, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |