Filter Your Search
1 - 2 of 2 results
|
IMC1008ER12NJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 80 mΩ | 5 % | YES | 100 MHz | 1 A | 3.6 GHz | CERAMIC | 60 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 1008, ROHS COMPLIANT | compliant | Vishay | |||||
|
IMC1008ER12NJ
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 80 mΩ | 5 % | YES | 100 MHz | 1 A | 3.6 GHz | CERAMIC | 60 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | VISHAY DALE | 1008 | unknown | Vishay | EAR99 | 8504.50.80.00 |