Part Details for IMC26-2212X by TE Connectivity
Overview of IMC26-2212X by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC26-2212X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6411
|
Newark | Circular Connector Plug Size 22, 12 Position, Cable, Product Range:Imc 200 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin/Socket - Contacts Not Supplied Rohs Compliant: Yes |Deutsch Te Connectivity IMC26-2212X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $10.8900 | Buy Now |
DISTI #
IMC26-2212X
|
Avnet Americas | IMC 200 Series Plug 12 Contacts 22 Size without Contacts - Bulk (Alt: IMC26-2212X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCNIMC26-2212X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
IMC26-2212X
|
Avnet Americas | IMC 200 Series Plug 12 Contacts 22 Size without Contacts - Bulk (Alt: IMC26-2212X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCNIMC26-2212X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1019239
|
element14 Asia-Pacific | PLUG, IN-LINE, 12 WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.4321 / $9.8381 | Buy Now |
DISTI #
1019239
|
Farnell | PLUG, IN-LINE, 12 WAY RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$3.3637 / $4.8267 | Buy Now |
Part Details for IMC26-2212X
IMC26-2212X CAD Models
IMC26-2212X Part Data Attributes:
|
IMC26-2212X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IMC26-2212X
TE Connectivity
12 CONTACT(S), ULTEM, CIRCULAR CONNECTOR, SOLDER, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |