Part Details for IMCSN-0400-25-U by 3M Interconnect
Overview of IMCSN-0400-25-U by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMCSN-0400-25-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P3605
|
Newark | 0.4, 3:1 Medium Wall, 25 Black, No Adhesive, 1 Reel |3M IMCSN-0400-25-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.0100 / $147.4500 | Buy Now |
DISTI #
IMCSN-0400-25-U-ND
|
DigiKey | HEATSHRINK 0.4" X 25' BLACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.9500 | Buy Now |
DISTI #
7010319159
|
Avnet Americas | 80610693824 IMCSN 0400 BK 25U FT PRINTED 3600400BK NO GLUE - Cable Rools/Shrink Tubing (Alt: 7010319159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-IMCSN-0400-25-U
|
Mouser Electronics | Heat Shrink Tubing & Sleeves IMCSN 0400 BK 25U FT PRINTED 5900400BK RoHS: Compliant | 0 |
|
$100.0900 / $118.5600 | Order Now |