Part Details for IMCSN-4300-48A by 3M Interconnect
Overview of IMCSN-4300-48A by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd |
Price & Stock for IMCSN-4300-48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P3618
|
Newark | 4.3, 3:1 Medium Wall, 48" Black, Ul486D, 10 Pcs |3M IMCSN-4300-48A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3200 / $106.2600 | Buy Now |
DISTI #
IMCSN-4300-48A-ND
|
DigiKey | HEATSHRINK 4.3" X 4' BLACK Min Qty: 120 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4781 | Buy Now |
DISTI #
7000148839
|
Avnet Americas | 80610677595 IMCSN 4300 BK 48A PRINTED 5904300BK - Bulk (Alt: 7000148839) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-IMCSN-4300-48A
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BK 48A PRINTED 5904300BK RoHS: Compliant | 0 |
|
$73.0100 | Order Now |