There are no models available for this part yet.
Overview of IMDQ75R040M1HXUMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IMDQ75R040M1HXUMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK1446
|
Newark | Mosfet, N-Ch, 750V, 47A, Hdsop Rohs Compliant: Yes |Infineon IMDQ75R040M1HXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 715 |
|
$6.1800 / $11.0300 | Buy Now | |
DISTI #
448-IMDQ75R040M1HXUMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
694 In Stock |
|
$6.2983 / $11.3800 | Buy Now | |
DISTI #
IMDQ75R040M1HXUMA1
|
Avnet Americas | - Tape and Reel (Alt: IMDQ75R040M1HXUMA1) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 23 Weeks, 0 Days Container: Reel | 750 |
|
RFQ | ||
DISTI #
726-IMDQ75R040M1HXUM
|
Mouser Electronics | SiC MOSFETs Y RoHS: Compliant | 725 |
|
$6.2000 / $10.9400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks | 0 |
|
$5.8400 | Buy Now |