Part Details for IME08-02BNSZT0K by SICK AG
Overview of IME08-02BNSZT0K by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME08-02BNSZT0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9471
|
Newark | Inductive Prox Sensor, Npn/Spst-No, 30V Rohs Compliant: Yes |Sick IME08-02BNSZT0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0200 / $68.7100 | Buy Now |
DISTI #
IME08-02BNSZT0K
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷2mm, 10÷30VDC, M8, IP67, 200mA Min Qty: 1 | 0 |
|
$32.9100 / $35.6500 | RFQ |
|
Neutron USA | ProXimity Sensor,1.62mm Range,M8 X 1,NPN,NO,Connector M8, 3-Pin | 1 |
|
$182.2500 | Buy Now |