There are no models available for this part yet.
Overview of IME08-1B5PSZT0S by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IME08-1B5PSZT0S by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK3476
|
Newark | Inductive Proximity Sensor, 1.5Mm, 30V, Product Range:Ime Series, Sensing Range Max:1.5Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M8 X 1 Rohs Compliant: Yes |Sick IME08-1B5PSZT0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7400 / $69.3800 | Buy Now | |
DISTI #
IME08-1B5PSZT0S
|
TME | Sensor: inductive, OUT: PNP / NO, 1.5mm, 10÷30VDC, M8, IP67, 200mA Min Qty: 1 | 0 |
|
$34.8800 / $37.7900 | RFQ | |
Neutron USA | Proximity Sensor, Inductive, 1.215mm Range, M8 x 1, PNP, NO, Connector M8, 3-Pin | 50 |
|
$185.4000 | Buy Now |