Part Details for IME08-1B5PSZW2K by SICK AG
Overview of IME08-1B5PSZW2K by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME08-1B5PSZW2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9561
|
Newark | Inductive Prox Sensor, Pnp/Spst-No, 30V Rohs Compliant: Yes |Sick IME08-1B5PSZW2K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9100 / $67.3600 | Buy Now |
DISTI #
1882-1226-ND
|
DigiKey | SENSOR PROX INDUCT 1.5MM CYLIND Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$49.4269 / $64.7700 | Buy Now |
|
Neutron USA | ProXimity Sensor,1.215mm Range, M8 Barrel Flush, DC 3 wire PNP,NO, Cable 2 m | 2 |
|
$163.5400 | Buy Now |