Part Details for IME12-04BPOZC0S by SICK AG
Overview of IME12-04BPOZC0S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME12-04BPOZC0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3482
|
Newark | Inductive Proximity Sensor, 4Mm, 30V, Product Range:Ime Series, Sensing Range Max:4Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Sick IME12-04BPOZC0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4800 / $58.9600 | Buy Now |
DISTI #
IME12-04BPOZC0S
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 15 |
|
$34.9100 / $37.8000 | Buy Now |
|
Neutron USA | Proximity Sensor,Inductive,3.24mm Range,M12 x 1,PNP,NC,M12, 4-Pin Male | 5 |
|
$161.1500 | Buy Now |