Part Details for IME12-04BPOZW2K by SICK AG
Overview of IME12-04BPOZW2K by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME12-04BPOZW2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9615
|
Newark | Inductive Prox Sensor, Pnp/Spst-Nc, 4Mm Rohs Compliant: Yes |Sick IME12-04BPOZW2K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0400 / $55.6300 | Buy Now |
DISTI #
IME12-04BPOZW2K-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.1300 | Buy Now |
DISTI #
IME12-04BPOZW2K
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$29.6800 / $32.1400 | RFQ |
|
Neutron USA | Inductive ProX Sensor, R: 4mm flush, M12 Barrel, DC 3wire PNP NC, 2m Cable, 1040769 | 2 |
|
$133.3100 | Buy Now |