Part Details for IME12-04BPSZC0S by SICK AG
Overview of IME12-04BPSZC0S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IME12-04BPSZC0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3483
|
Newark | Inductive Proximity Sensor, 4Mm, 30V, Product Range:Ime Series, Sensing Range Max:4Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Sick IME12-04BPSZC0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$53.5100 / $60.1200 | Buy Now |
DISTI #
IME12-04BPSZC0S
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 105 |
|
$31.4500 / $34.0500 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, Cylindrical, 4mm, PNP-NO, 10-30VDC, 200mA, M12 Flush, IP67 | 50 |
|
$112.2600 | Buy Now |
Part Details for IME12-04BPSZC0S
IME12-04BPSZC0S CAD Models
IME12-04BPSZC0S Part Data Attributes
|
IME12-04BPSZC0S
SICK AG
Buy Now
Datasheet
|
Compare Parts:
IME12-04BPSZC0S
SICK AG
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical, Flush Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SICK AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 48 mm | |
Body Length or Diameter | 12 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | 3-WIRE DC, PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 100000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |