Part Details for IME12-04NPSZC0S by SICK AG
Overview of IME12-04NPSZC0S by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME12-04NPSZC0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3488
|
Newark | Inductive Proximity Sensor, 4Mm, 30V, Sensing Range Max:4Mm, Thread Size - Metric:M12 X 1, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Ime Series Rohs Compliant: Yes |Sick IME12-04NPSZC0S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9600 / $58.3800 | Buy Now |
DISTI #
1882-1241-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$42.8366 / $56.1300 | Buy Now |
DISTI #
IME12-04NPSZC0S
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 25 |
|
$33.6700 / $36.4500 | Buy Now |
|
Neutron USA | Proximity Sensor, Inductive, 3.24mm Range, M12 x 1, PNP, NO, M12, 4-Pin Male | 50 |
|
$177.2400 | Buy Now |