There are no models available for this part yet.
Overview of IME18-08BPSZC0K by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IME18-08BPSZC0K by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AC7356
|
Newark | Inductive Proximity Sensor, 8Mm, 30Vdc, Product Range:Ime Series, Sensing Range Max:8Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M18 X 1 Rohs Compliant: Yes |Sick IME18-08BPSZC0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$59.0000 / $66.3000 | Buy Now | |
DISTI #
IME18-08BPSZC0K
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 58 |
|
$35.2500 / $37.6300 | Buy Now | |
Neutron USA | Proximity Sensor, Inductive, 6.48mm Range, M18 x 1, PNP, NO, M12, 4-Pin Male | 20 |
|
$229.8400 | Buy Now |