Part Details for IME1G16D3EEBG-15EI by Intelligent Memory Limited
Overview of IME1G16D3EEBG-15EI by Intelligent Memory Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME1G16D3EEBG-15EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5107-IME1G16D3EEBG-15EI-ND
|
DigiKey | ECC DDR3, 1GB, 1.5V, 64MX16, 667 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$6.0327 / $8.4100 | Buy Now |
DISTI #
822-IME1G16D3EBG15EI
|
Mouser Electronics | DRAM ECC DDR3, 1Gb, 1.5V, 64Mx16, 667MHz (1333Mbps), -40C to +95C, FBGA-96 RoHS: Compliant | 560 |
|
$5.8500 / $8.1600 | Buy Now |