Part Details for IME30-15BNOZC0K by SICK AG
Overview of IME30-15BNOZC0K by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME30-15BNOZC0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9830
|
Newark | Inductive Prox Sensor, Npn/Spst-Nc, 15Mm Rohs Compliant: Yes |Sick IME30-15BNOZC0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8900 / $75.7500 | Buy Now |
DISTI #
IME30-15BNOZC0K-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.1600 | Buy Now |
DISTI #
IME30-15BNOZC0K
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷15mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$41.4500 / $44.5900 | RFQ |
|
Neutron USA | ProXimity Sensor,12.15mm Range,M30 X 1.5,NPN,NC,M12, 4-Pin Male | 1 |
|
$304.4100 | Buy Now |