There are no models available for this part yet.
Overview of IME30-20BPSZC0S by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IME30-20BPSZC0S by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK9862
|
Newark | Ind Prox Sensor, 20Mm, Pnp-Spst-No, 30V Rohs Compliant: Yes |Sick IME30-20BPSZC0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.8300 / $127.3000 | Buy Now | |
Neutron USA | Inductive proximity sensor, M30x1.5 Quasi-flush, R: 20mm, 10-30VDC, 0.2kHz PNP NO, M12 Conn M 4P | 1 |
|
$276.1400 | Buy Now |