Part Details for IME30-38NPSZC0K by SICK AG
Overview of IME30-38NPSZC0K by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME30-38NPSZC0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9883
|
Newark | Ind Prox Sensor, 38Mm, Pnp/Spst-No, 30V Rohs Compliant: Yes |Sick IME30-38NPSZC0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.4200 / $138.8600 | Buy Now |
DISTI #
1882-IME30-38NPSZC0K-ND
|
DigiKey | INDUCT PROXIM SENS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.9000 | Buy Now |
|
Neutron USA | Inductive proximity sensor, M30x1.5 Non-flush, R: 38mm, 10-30VDC, 100Hz PNP NO, M12 Conn M 4P | 1 |
|
$276.1400 | Buy Now |