Part Details for IMERS16/24D400A3 by Altech Corporation
Overview of IMERS16/24D400A3 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMERS16/24D400A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5136
|
Newark | Interface Module Ssr Pluggable |Altech IMERS16/24D400A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,336.1500 / $1,533.4300 | Buy Now |
DISTI #
IMERS16/24D400A3-ND
|
DigiKey | INTERFACE MODULE SSRPLUGGABLE 16 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,177.4200 | Buy Now |
DISTI #
845-IMERS16/24D400A3
|
Mouser Electronics | Solid State Relays - PCB Mount Interface Module SSR Pluggable | 0 |
|
$1,177.4200 | Order Now |
DISTI #
71238277
|
RS | Interface Module SSR Pluggable 16PST, 24VDC IN, 400VAC OUT, 3A | Altech Corp IMERS16/24D400A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,424.4900 / $1,499.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$1,149.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,174.5500 / $1,262.9000 | Buy Now |
DISTI #
10047039
|
TestEquity LLC | Altech IMERS16/24D400A3 Interface Module SSR Pluggable 16PST, 24VDC IN, 400VAC OUT, 3A | 0 |
|
$1,195.6500 | Buy Now |