Part Details for IMERS8/05D125D2 by Altech Corporation
Overview of IMERS8/05D125D2 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMERS8/05D125D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5137
|
Newark | Interface Module Ssr Pluggable |Altech IMERS8/05D125D2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.5600 / $339.2000 | Buy Now |
DISTI #
1920-IMERS8/05D125D2-ND
|
DigiKey | INTERFACE MODULE SSR PLUGGABLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$338.8200 | Buy Now |
DISTI #
845-IMERS8/05D125D2
|
Mouser Electronics | Solid State Relays - PCB Mount Interface Module SSR Pluggable | 0 |
|
$254.0800 / $282.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$238.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$250.8300 / $270.2400 | Buy Now |
DISTI #
10047179
|
TestEquity LLC | Altech IMERS8/05D125D2 Interface Module SSR Pluggable 8PST, 5VDC IN, 125VDC OUT, 2A | 0 |
|
$248.4900 | Buy Now |