Part Details for IMF-221 by Synergy Microwave Corp
Overview of IMF-221 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for IMF-221
IMF-221 CAD Models
IMF-221 Part Data Attributes
|
IMF-221
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
IMF-221
Synergy Microwave Corp
Image Rejection Mixer, 20MHz Min, 100MHz Max, 9dB Conversion Loss-Max, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-14 | |
Reach Compliance Code | compliant | |
Additional Feature | IMAGE REJECTION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 20 MHz | |
RF/Microwave Device Type | IMAGE REJECTION | |
VSWR-Max | 1.5 |