Part Details for IMF18-08BPSNC0S by SICK AG
Overview of IMF18-08BPSNC0S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMF18-08BPSNC0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4314
|
Newark | Inductive Prox Sensor, Pnp-Spst-No, 8Mm Rohs Compliant: Yes |Sick IMF18-08BPSNC0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.9000 / $109.5600 | Buy Now |
DISTI #
IMF18-08BPSNC0S
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷30VDC, M18, IP68, 200mA Min Qty: 1 | 0 |
|
$65.5100 / $70.9700 | RFQ |
|
Neutron USA | Proximity Sensor, Lng Bdy, R: 8mm, M18 Barrel Flush, DC 3Wire PNP NO, M12 Conn | 1 |
|
$239.9900 | Buy Now |