Part Details for IMLHK111-26349-1 by Sensata Circuit Breakers
Overview of IMLHK111-26349-1 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMLHK111-26349-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXIMLHK111-26349-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - Lever - Panel Mount. RoHS: Compliant |
30 In Stock |
|
$206.5300 / $371.1600 | Buy Now |
DISTI #
000000000000724175
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$99.6700 / $385.8900 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - Lever - Panel Mount. RoHS: Compliant |
30 In Stock |
|
$206.5300 / $371.1600 | Buy Now |