Part Details for IMM2G64D3LSOD8AG-F125 by Intelligent Memory Limited
Overview of IMM2G64D3LSOD8AG-F125 by Intelligent Memory Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMM2G64D3LSOD8AG-F125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5107-IMM2G64D3LSOD8AG-F125-ND
|
DigiKey | MEMORY MODULES, DDR3, SODIMM, 16 Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$245.8560 / $260.3400 | Buy Now |
DISTI #
822-IMM2G64D3LSD8125
|
Mouser Electronics | Memory Modules DDR3 SODIMM 16GB x64 204pin 1600MT PC3-12800 1.35V Non-ECC Dubl Rank 30mm C-Temp RoHS: Compliant | 16 |
|
$250.7200 / $260.3200 | Buy Now |