Part Details for IMP-200-25 by Orion Fans
Overview of IMP-200-25 by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMP-200-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2686
|
Newark | Metal Impeller, 200Mm X 25Deg, Of Motor, Pitch Angle:25°, For Use With:Oam Open Frame Motor, Blade Gauge:0.8 ± 0.03, Airflow Direction:Intake (Toward Motor), Impeller Connection:Screw, Impeller Material:Aluminium Rohs Compliant: Yes |Orion Fans IMP-200-25 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.9800 | Buy Now |
DISTI #
1053-IMP-200-25-ND
|
DigiKey | IMPELLER 200MM X 25 Min Qty: 50 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8032 | Buy Now |
DISTI #
670-IMP-200-25
|
Mouser Electronics | Fan Accessories Metal Impeller for OAM Open Frame Motor Series, 200mm x 25 Degree RoHS: Compliant | 0 |
|
$1.6600 / $2.0500 | Order Now |
DISTI #
73548733
|
RS | Metal Impeller, For OAM Open Frame Motor, 200mm x 25 Degree Pitch Angle | Orion Fans IMP-200-25 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 | RFQ |
|
Onlinecomponents.com | Impeller 200mm x 25° RoHS: Compliant | 0 |
|
$1.4800 / $2.2300 | Buy Now |