Part Details for IMP7Z412 by APEM Inc
Overview of IMP7Z412 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMP7Z412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0833
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IMP7Z412 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $46.0200 | Buy Now |
DISTI #
679-3278-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 28V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6904 | Buy Now |
DISTI #
642-IMP7Z412
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 18 |
|
$19.1200 / $25.8500 | Buy Now |
DISTI #
70666611
|
RS | Push Button Switch, IP67, NO/NC, Panel Mount, Momentary | APEM Components IMP7Z412 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7700 / $25.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7700 / $25.3100 | Buy Now |
Part Details for IMP7Z412
IMP7Z412 CAD Models
IMP7Z412 Part Data Attributes
|
IMP7Z412
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IMP7Z412
APEM Inc
Pushbutton Switch, SPDT, Momentary, 3A, 28VDC, Quick Connect Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLUE | |
Actuator Length | 0.078 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.7018 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 14.4018 mm | |
Bushing Diameter | 0.59 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.299 inch | |
Termination Type | QUICK CONNECT |