Part Details for IMP811REUS-T by Imp Inc
Overview of IMP811REUS-T by Imp Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for IMP811REUS-T
IMP811REUS-T CAD Models
IMP811REUS-T Part Data Attributes
|
IMP811REUS-T
Imp Inc
Buy Now
Datasheet
|
Compare Parts:
IMP811REUS-T
Imp Inc
Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IMP INC | |
Package Description | TSOP, TO-253LOW | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.905 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.3 mm |
Alternate Parts for IMP811REUS-T
This table gives cross-reference parts and alternative options found for IMP811REUS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMP811REUS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6467XS22D7+T | Power Supply Support Circuit, Adjustable, 1 Channel, +2.188VV, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN | Maxim Integrated Products | IMP811REUS-T vs MAX6467XS22D7+T |
MAX6386XS32D1+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | Maxim Integrated Products | IMP811REUS-T vs MAX6386XS32D1+T |
MAX6467US46D7+T | Power Supply Support Circuit, Adjustable, 1 Channel, +4.625VV, BICMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | IMP811REUS-T vs MAX6467US46D7+T |
MAX6468US27D3+T | Power Supply Support Circuit, Adjustable, 1 Channel, +2.7VV, BICMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | IMP811REUS-T vs MAX6468US27D3+T |
MAX6468XS17D7-T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.7VV, BICMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | IMP811REUS-T vs MAX6468XS17D7-T |
MAX6384XS42D6-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | IMP811REUS-T vs MAX6384XS42D6-T |
ADM6711ZAKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | IMP811REUS-T vs ADM6711ZAKS-REEL |
MAX6386XS27D5-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | IMP811REUS-T vs MAX6386XS27D5-T |
MAX6386XS23D7+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | Maxim Integrated Products | IMP811REUS-T vs MAX6386XS23D7+T |
MAX6386XS20D4+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | Maxim Integrated Products | IMP811REUS-T vs MAX6386XS20D4+T |