Part Details for IMPC-10-P by Samtec Inc
Overview of IMPC-10-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMPC-10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMPC-10-P
|
Avnet Americas | Connector Housing Power Receptacle 10 Position Crimp Straight Cable Mount - Rail/Tube (Alt: IMPC-10-P) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1200 / $2.1800 | Buy Now |
DISTI #
200-IMPC-10-P
|
Mouser Electronics | Power to the Board 2.00 mm mPOWER Discrete Wire Socket Housing RoHS: Compliant | 129 |
|
$0.7600 / $2.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9440 / $2.2650 | Buy Now |
DISTI #
000000000006309390
|
Sager | Power to the Board 2.00 mm mPOWER Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.0600 / $2.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9440 / $2.2650 | Buy Now |
DISTI #
60c8e8ba3f7a2d03330acb06
|
Samtec | 2.00 mm mPOWER® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$0.7600 / $2.1800 | Buy Now |
Part Details for IMPC-10-P
IMPC-10-P CAD Models
IMPC-10-P Part Data Attributes
|
IMPC-10-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IMPC-10-P
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Body Breadth | 0.541 inch | |
Body Depth | 0.768 inch | |
Body Length | 1.136 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |