Part Details for IMR18350-120PCM 1200MAH by KeepPower
Overview of IMR18350-120PCM 1200MAH by KeepPower
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMR18350-120PCM 1200MAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-IMR18350/PCB
|
TME | Re-battery: Li-Ion, 18350, 3.7V, 1100mAh, Ø18.6x39mm, 8A Min Qty: 1 | 2 |
|
$6.5600 / $8.9500 | Buy Now |