Part Details for IMRMHF-16B20 by ITT Interconnect Solutions
Overview of IMRMHF-16B20 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111016B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 16 position, Au plating, without Mylar | |
F52L1A7A111016B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 16 position, without Mylar |
Price & Stock for IMRMHF-16B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTIMRMHF-16B20
|
Heilind Electronics | HOOD & HOUSING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTIMRMHF-16B20
|
Interstate Connecting Components | HOOD & HOUSING | 0 |
|
Buy Now |