There are no models available for this part yet.
Overview of IMS1 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4363IMS-1#TRPBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LTC2328IMS-18#PBF | Analog Devices | 18-B, 1Msps, ±10.24V True Bipo | |
LTC2336IMS-18#PBF | Analog Devices | 18-B, 250ksps, ±10.24V True Bi |
Price & Stock for IMS1 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R0797
|
Newark | Magnetic Slot Sensor |Carlo Gavazzi IMS1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2500 / $69.4900 | Buy Now | |
DISTI #
IMS1-ND
|
DigiKey | MAGNETIC SLOT SENSOR CO Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$68.0000 | Buy Now | |
DISTI #
225-IMS1
|
Mouser Electronics | Liquid Level Sensors MAGNETIC SLOT SENSOR RoHS: Compliant | 0 |
|
$61.3200 / $73.0000 | Order Now | |
Onlinecomponents.com | IM.S.1 MAGNETIC SENSOR RoHS: Compliant | 0 |
|
$48.5800 / $64.2200 | Buy Now | ||
DISTI #
IMS1
|
TME | Sensor: liquid level, OUT: NO, IP67, 250mA, max.100VAC, 5VA Min Qty: 1 | 0 |
|
$41.9600 / $48.4200 | RFQ |