Part Details for IMS12-04BPSVU2S by SICK AG
Overview of IMS12-04BPSVU2S by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2642IMS-12#TRPBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × | |
LTC2642IMS-12#PBF | Analog Devices | 16-/14-/12-B VOUT DACs in 3 × |
Price & Stock for IMS12-04BPSVU2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4369
|
Newark | Inductive Prox Sensor, Pnp-Spst-No, 4Mm Rohs Compliant: Yes |Sick IMS12-04BPSVU2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2500 / $100.7900 | Buy Now |
|
Neutron USA | Inductive proximity sensor, M12x1 Flush, R: 4mm, 7.2-60VDC, 2kHz PNP NO, 2m cable 3wire, 1097579 | 0 |
|
$230.1600 | Buy Now |