Part Details for IMS12-08NPSVU2S by SICK AG
Overview of IMS12-08NPSVU2S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMS12-08NPSVU2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4374
|
Newark | Inductive Prox Sensor, Pnp/Spst-No, 8Mm Rohs Compliant: Yes |Sick IMS12-08NPSVU2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.7800 | Buy Now |
DISTI #
1882-IMS12-08NPSVU2S-ND
|
DigiKey | INDUCT PROXIM SENS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.6300 | Buy Now |
|
Neutron USA | Inductive prox sensor, M12x1 Non-flush, R: 8mm, 7.2-60VDC, 2kHz PNP NO, 2m cable 3wire, 1097581 | 0 |
|
$230.1600 | Buy Now |