Part Details for IMS18-12NPSVU2S by SICK AG
Overview of IMS18-12NPSVU2S by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2328IMS-18#PBF | Analog Devices | 18-B, 1Msps, ±10.24V True Bipo | |
LTC2336IMS-18#PBF | Analog Devices | 18-B, 250ksps, ±10.24V True Bi | |
LTC2368IMS-18#TRPBF | Analog Devices | 18-B, 1Msps, Pseudo-Diff Unipo |
Price & Stock for IMS18-12NPSVU2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Inductive proximity sensor, M18x1 Non-flush, R: 12mm, 7.2-60VDC, 900Hz PNP NO, 2m cable 3wire, 1097589 | 0 |
|
$238.7600 | Buy Now |