Datasheets
IMS1820P-25 by:

Standard SRAM, 64KX4, 25ns, CMOS, PDIP24,

Part Details for IMS1820P-25 by Inmos Corporation

Overview of IMS1820P-25 by Inmos Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for IMS1820P-25

IMS1820P-25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IMS1820P-25 Part Data Attributes

IMS1820P-25 Inmos Corporation
Buy Now Datasheet
Compare Parts:
IMS1820P-25 Inmos Corporation Standard SRAM, 64KX4, 25ns, CMOS, PDIP24,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INMOS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Memory Density 262144 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Terminals 24
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.12 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMS1820P-25 by Inmos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMS1820P-25 by Inmos Corporation

  • Please alert me when IMS1820P-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IMS1820P-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMS1820P-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IMS1820P-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMS1820P-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMS1820P-25 by Inmos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: