Part Details for IMS30-15BPSVU2S by SICK AG
Overview of IMS30-15BPSVU2S by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMS30-15BPSVU2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1882-IMS30-15BPSVU2S-ND
|
DigiKey | INDUCT PROXIM SENS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.8400 | Buy Now |
|
Neutron USA | Inductive prox sensor, M30 Barrel Flush, R: 15mm, 7.2-60VDC, 300Hz PNP NO, 2m cable, 1097595 | 2 |
|
$296.2900 | Buy Now |