Part Details for IMS9.5T35-QR6L by Panduit Corp
Overview of IMS9.5T35-QR6L by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMS9.5T35-QR6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS9.5T35-QR6L-ND
|
DigiKey | IMS STRAPPING, 316L SS, 9.5MM (. Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5900 | Buy Now |
DISTI #
IMS9.5T35-QR6L
|
Avnet Americas | COPPER CABLE INDUSTRIAL CAT6 4-PAIR| - Bulk (Alt: IMS9.5T35-QR6L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7900 | Buy Now |
DISTI #
644-IMS9.5T35-QR6L
|
Mouser Electronics | Wire Ducting & Raceways IMS Strapping, 316L SS, 9.5mm (.37") RoHS: Compliant | 0 |
|
$51.8900 / $58.5700 | Order Now |
DISTI #
PANIMS9.5T35-QR6L
|
Heilind Electronics | IMS STRAPPING, 316L SS, 9.5MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2000 / $57.1200 | Buy Now |
DISTI #
000000000005561633
|
Sager | Wire Ducting & Raceways IMS Strapping, 316L SS, 9.5mm (.37) Min Qty: 1 | 0 |
|
$40.4300 / $51.0000 | Buy Now |
Part Details for IMS9.5T35-QR6L
IMS9.5T35-QR6L CAD Models
IMS9.5T35-QR6L Part Data Attributes
|
IMS9.5T35-QR6L
Panduit Corp
Buy Now
|
Compare Parts:
IMS9.5T35-QR6L
Panduit Corp
|
Samacsys Manufacturer | Panduit |